| Manufacturer | ADVANTECH |
| Enclosure material | metal |
| IP rating | IP30 |
| Mounting | for DIN rail mounting |
| Number of ports | 2 |
| Interface | Ethernet |
| Type of automation module | media converter |
| Symbol | Connection | Supply voltage | Body dimensions | Kind of module | Operating temp. | Data transfer rate |
|---|---|---|---|---|---|---|
| [V DC] | [mm] | [°C] | [Mbps] | |||
| EKI-2541M | RJ45 x1, SC x1 | 12...48 | 37x140x95 | ETHERNET/multi-mode fiber | -10...60 | 10, 100 |
| EKI-2541S | RJ45 x1, SC x1 | 12...48 | 37x140x95 | ETHERNET/single-mode fiber | -10...60 | 10, 100 |
| EKI-2541SI | RJ45 x1, SC x1 | 12...48 | 37x140x95 | ETHERNET/single-mode fiber | -40...75 | 10, 100 |