| Manufacturer | ADVANTECH |
| IP rating | IP30 |
| Enclosure material | metal |
| Mounting | for DIN rail mounting |
| Supply voltage | 12...48V DC |
| Operating temperature | -10...60°C |
| Number of ports | 2 |
| Interface | Ethernet |
| Type of automation module | media converter |
| Symbol | Body dimensions | Kind of module | Connection | Data transfer rate |
|---|---|---|---|---|
| [mm] | [Mbps] | |||
| EKI-2741F | 37x140x95 | GIGA Ethernet/SFP fiber | RJ45 x1, SFP x1 | 10, 100, 1000 |
| EKI-2741LX | 37x140x95 | GIGA Ethernet/single-mode fiber | RJ45 x1, SC x1 | 10, 100, 1000 |
| EKI-2741SX | 37x140x95 | GIGA Ethernet/multi-mode fiber | RJ45 x1, SC x1 | 10, 100, 1000 |