Keystone spacer sleeves

Keystone spacer sleeves, KEYS8311, KEYS8312, KEYS8313, KEYS8314, KEYS8315, KEYS8316, KEYS8317 |EN|
Type of optoelectronics accessoriesspacer sleeve
ApplicationLEDs, LED
Colournatural
Out. diam.5mm
Body materialpolyamide
Manufacturer
Flammability ratingUL94V-2
Symbol LED diameter Kind of bulb Spacer leng.
[mm] [mm]
KEYS8311 5 T1 3/4 3
KEYS8312 5 T1 3/4 3.6
KEYS8313 5 T1 3/4 4.1
KEYS8314 5 T1 3/4 4.6
KEYS8315 5 T1 3/4 5.1
KEYS8316 5 T1 3/4 5.6
KEYS8317 5 T1 3/4 6.1
KEYS8318 5 T1 3/4 6.4
KEYS8319 5 T1 3/4 6.6
KEYS8320 5 T1 3/4 7.1
KEYS8321 5 T1 3/4 7.6
KEYS8322 5 T1 3/4 8.1
KEYS8323 5 T1 3/4 8.6
KEYS8324 5 T1 3/4 8.9
KEYS8325 5 T1 3/4 9.1
KEYS8326 5 T1 3/4 9.7
KEYS8327 5 T1 3/4 10.2
KEYS8328 5 T1 3/4 10.7
KEYS8329 5 T1 3/4 11.2
KEYS8331 5 T1 3/4 11.7
KEYS8332 5 T1 3/4 12.2
KEYS8333 5 T1 3/4 12.7
KEYS8334 5 T1 3/4 14
KEYS8335 5 T1 3/4 15.2
KEYS8336 5 T1 3/4 16.5
KEYS8337 5 T1 3/4 17.8
KEYS8338 5 T1 3/4 19.1
KEYS8339 5 T1 3/4 20.3
KEYS8340 5 T1 3/4 21.6
KEYS8341 5 T1 3/4 22.9
KEYS8342 5 T1 3/4 23.5
KEYS7351 3 T1 3
KEYS7353 3 T1 4.1
KEYS7354 3 T1 4.6
KEYS7355 3 T1 5.1
KEYS7357 3 T1 6.1
KEYS7358 3 T1 6.4
KEYS7359 3 T1 6.6
KEYS7362 3 T1 8.1
KEYS7363 3 T1 8.6
KEYS7364 3 T1 8.9
KEYS7365 3 T1 9.1
KEYS7366 3 T1 9.7
KEYS7367 3 T1 10.2
KEYS7368 3 T1 10.7
KEYS7369 3 T1 11.2
KEYS7371 3 T1 11.7
KEYS7372 3 T1 12.2
KEYS7373 3 T1 12.7
KEYS7374 3 T1 14
KEYS7375 3 T1 15.2
KEYS7376 3 T1 16.5
KEYS7377 3 T1 17.8
KEYS7379 3 T1 20.3
KEYS7380 3 T1 21.6
KEYS7381 3 T1 22.9
KEYS7382 3 T1 23.5