AIM-TTI

AIM-TTI, TG2000, TG1000 |EN|
Manufacturer
FeaturesDirect Digital Synthesized (DDS) technology;
high stability
Waveformsimpulse, rectangular, sinus, triangle
ModulationAM, FSK
Rectangular waveform parametersrise/fall time: <22ns, aberrations: 5% + 2mV
Triangle waveform parameterslinearity: <0,5% to 100 kHz
External amplitude modulationcarrier frequency: 1mHz...10MHz, carrier waveforms: all, modulation source: VCA IN socket
Harmonic distortion level< -35dBc (<10MHz), typically < -40dBc, < -45dBc (<300kHz), < 0,3% THD (<20kHz), typically 0,1%
Pulse signalamplitude at 50Ω load: 2,5mVpp-10Vpp (with respect to DC offset baseline)
Resolution1mHz or 6 digits
Measurement accuracy10ppm/year; ±1mHz @ <0,2Hz
Output parametersamplitude without load: 5mVpp-20Vpp, amplitude at 50Ω load 2,5mVpp-10Vpp, amplitude accuracy: ±3% ±1mV at 1kHz 50Ω/600Ω, impedance: 50Ω or 600Ω, amplitude flatness: ±2dB to 500Hz; ±1dB to 10MHz
Dimensions260x88x235mm
Number of channels1
Connectors for the countryEurope, Great Britain
DisplayLCD
Type of laboratory generatorfunction
Symbol Display parameters Waveform frequency range Interface Sweep mode Usup Maximum waveform frequency
[V AC] [MHz]
TG2000 6 digits 1mHz...1MHz (triangle waveform), 1mHz...20MHz (other waveforms), 1mHz...20MHz (rectangular waveform), 1mHz...20MHz (sinus waveform) RS232; USB period: 50m...999s (resolution 3 digits), mode: linear or logarithmic; single or continous, range: 0,2...10/20MHz 100...240 20