| Manufacturer | AIM-TTI |
| Number of channels | 2 |
| Characteristics | Fig. 1. |
| Display | LCD x2 |
| Illumination | yes |
| Output voltage resolution | 0.001V |
| Output current resolution | 0.01A |
| Voltage load regul. | ≤0,01% ± 5mV |
| Pollution degree | 2 |
| Dimensions | 130x356x413mm |
| Features | smart cooling control; 10 sets memory; quick scroll knob; constant voltage or constant current operation |
| Output voltage | 0...80V DC |
| Output voltage 2 | 0...80V DC |
| Output current | 0...50A |
| Output current 2 | 0...50A |
| Kind of power supply | switching, multi-channel |
| Interface | LAN; RS232; USB |
| Protection | anti-overload OPP, anti-overvoltage OVP, against reverse polarity, overheating OTP |
| Voltage (regulated) ripple and noise | ≤7mVrms |
| Manufacturer series | QPX |
| Usup | 230V AC |
| Software | included |
| Connectors for the country | Europe, Great Britain |
| Type of laboratory power supply | programmable |
| Symbol | Product description |
|---|---|
| QPX600DP | Laboratory power supply:programmable;switching,multi-channel |