| Manufacturer | AIM-TTI |
| Usup | 100...240V AC |
| Output voltage 3 | 1.5...5V DC |
| Output current 3 | 5A |
| Number of channels | 3 |
| Kind of display used | LED x4 |
| Display parameters | 4 digit |
| Output voltage | 0...35V DC |
| Output current | 0...4A |
| Output voltage 2 | 0...35V DC |
| Output current 2 | 0...4A |
| Output voltage resolution | 0.01V |
| Output current resolution | 0.001A |
| Voltage load regulation | <0,5% |
| Kind of power supply | switching, multi-channel |
| Dimensions | 260x160x320mm |
| Connectors for the country | Europe, Great Britain |
| Type of laboratory power supply | standard |
| Symbol | Product description |
|---|---|
| EX354RT | Laboratory power supply:standard;switching,multi-channel |