| Manufacturer | AIM-TTI |
| Kind of power supply | switching, multi-channel |
| Number of channels | 2 |
| Characteristics | Fig. 1. |
| Output voltage | 0...80V DC |
| Output current | 0...50A |
| Output voltage 2 | 0...80V DC |
| Output current 2 | 0...50A |
| Kind of display used | LCD x2 |
| Illumination | yes |
| Output voltage resolution | 0.001V |
| Voltage load regul. | ≤0,01% ± 5mV |
| Output current resolution | 0.01A |
| Pollution degree | 2 |
| Usup | 230V AC |
| Dimensions | 130x356x413mm |
| Software | included |
| Connectors for the country | Europe, Great Britain |
| Type of laboratory power supply | standard |