Air preparation set; SMC

Air preparation set; SMC, AC20A-F01-A, AC20A-F01-D, AC20A-F02-A, AC30A-F03-A, AC40A-F04-A |EN|
Manufacturer
Pneumatic moduleair preparation set
Operating temperature-5...60°C
Condensate bowl materialpolycarbonate
Operating pressuremax. 10bar
Output pressure0.5...7bar
Filtration accuracy5µm
Kind of threadinside
Kit contentspressure regulator with filter;
lubricator
Symbol Thread Flow Features
[l/min]
AC20A-F01-D G 1/8" - manual condensate emptying
AC20A-F02-A G 1/4" 620 manual condensate emptying
AC30A-F03-A G 3/8" 1200 manual condensate emptying
AC40A-F04-A G 1/2" 1800 manual condensate emptying
AC20A-F02C-A G 1/4" 620 automatic condensate emptying
AC30A-F03D-A G 3/8" 1200 automatic condensate emptying
AC40A-F04D-A G 1/2" 1800 automatic condensate emptying
AC40A-F06D-A G 3/4" 4000 automatic condensate emptying