Akyga eMobility adapters

Akyga eMobility adapters, AK-SC-E07, AK-SC-E08, AK-SC-E09, AK-SC-E10, AK-SC-E11, AK-SC-E18 |EN|
Manufacturer
Applicationcharging electric cars
Type of eMobilityadapter
Operating temperature-30...50°C
Symbol Conform to the norm Ver. Structure IP rating Power Ioper. max Rated voltage Rated voltage Flammability rating Cable length
[kW] [A] [V AC] [V DC] [m]
AK-SC-E07 SAE J1772 single-phase Tesla Connector; Type 1 IP54 7.2 32 230 - - -
AK-SC-E08 IEC 62196-2 SAE J1772 single-phase Type 1; Type 2 IP55 8 32 250 - UL94V-0 -
AK-SC-E09 IEC 62196-2 SAE J1772 single-phase Type 1; Type 2 IP55 8 32 250 - UL94V-0 -
AK-SC-E10 GB/T 20234.2-2015 IEC 62196-2 single-phase GB/T; Type 2 IP54 8 32 250 - UL94V-0 -
AK-SC-E11 IEC 62196-3 - CCS Combo 1; CCS Combo 2 IP67 150 150 - 1000 UL94V-0 -
AK-SC-E18 IEC 62196-3 - CCS Combo 2; CHAdeMO IP54 250 250 - 1000 UL94V-0 -
AK-SC-E19 IEC 62196-3 single-phase CCS Combo 1; CCS Combo 2 IP54 AC 7, DC 250 DC 32, AC 250 220 1000 UL94V-0 -
AK-SC-E20 GB/T 20234.2-2015 IEC 62196-3 - CCS Combo 2; GB/T IP54 250 250 - 1000 UL94V-0 -
AK-SC-E21 GB/T 20234.2-2015 IEC 62196-2 three-phase GB/T; Type 2 IP55 22 32 240/250 - UL94V-0 -
AK-SC-E22 GB/T 20234.2-2015 single-phase GB/T; Tesla Connector IP55 8 32 110/250 - UL94V-0 -
AK-SC-E23 IEC 62196-2 single-phase Tesla Connector; Type 2 IP55 8 32 110/250 - UL94V-0 -
AK-SC-E27 IEC 62196-2 single-phase CEE 7/3 (F) socket x4; Type 2 IP54 3.5 16 250 - UL94V-0 3
AK-SC-E28 IEC 62196-2 single-phase CEE 7/3 (F) socket; Type 2 IP54 3.5 16 250 - UL94V-0 0.3
AK-SC-E29 IEC 62196-2 single-phase CEE 7/3 (F) socket; Type 2 IP44 3.5 13 250 - UL94V-0 -
AK-SC-E06 - - CEE 5pin socket; CEE 7/7 (E/F) plug - - 16 230 - - 0.5