| Symbol | Manufacturer's part number | Manufacturer | Kind of channel | Transistor | Polarisation | Mounting | Case | Package | Uds | Id | Idm | Rds(on) | Power dissipation | Ugs | QG |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [A] | [Ω] | [W] | [V] | [nC] | |||||||||
| 2N7002-AKS | AKS0111 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SOT23 | reel, tape | 60 | 0.115 | 0.8 | 7.5 | 225m | ±20 | - |
| BSS123-AKS | AKS0509 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SOT23 | reel, tape | 100 | 0.17 | 0.68 | 12 | 0.36 | ±20 | 2.5 |
| BSS138-AKS | AKS1053 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SOT23 | reel, tape | 50 | 0.34 | 1.5 | 3 | 0.35 | ±20 | 2.5 |
| BSS84-AKS | AKS0031 | AKYGA SEMI | enhancement | P-MOSFET | unipolar | SMD | SOT23 | reel, tape | -60 | -0.17 | -1.2 | 9.9 | 0.35 | ±20 | 1.77 |
| IRFR5305-AKS | AKS1048 | AKYGA SEMI | enhancement | P-MOSFET | unipolar | SMD | TO252 | reel, tape | -60 | -30 | - | 400m | 50 | - | - |
| AK2302A-AKS | AKS1218 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SOT23 | reel, tape | 20 | 2.7 | 14.4 | 38m | 1 | ±12 | 4.6 |
| AK2309M-AKS | AKS1206 | AKYGA SEMI | enhancement | P-MOSFET | unipolar | SMD | SOT23 | reel, tape | -60 | -2 | -8 | 270m | 1.5 | ±20 | 11 |
| AK3N04A-AKS | AKS1217 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SOT23 | reel, tape | 40 | 2.9 | 15 | 50m | 1.67 | ±20 | 5 |
| 10N06MSI-AKS | AKS0481 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SOT223 | reel, tape | 60 | 8 | 30 | 45m | 31.3 | ±20 | 19 |
| RDP14P02U-AKS | AKS1376 | AKYGA SEMI | enhancement | P-MOSFET | unipolar | SMD | SO8 | reel, tape | -20 | -10 | -55 | 20m | 3 | ±10 | 73 |
| G20N60-AKS | AKS1392 | AKYGA SEMI | enhancement | N-MOSFET | unipolar | SMD | SO8 | reel, tape | 60 | 20 | 60 | 8.5m | 3 | ±20 | 30 |