ALLIT AG

ALLIT AG, W-457011, W-457021, W-457018, W-457022, W-476300, W-457017 |EN|
Manufacturer
Type of containerchest
Kind of containertool case
Features:
  • 2 transparent compartments for small parts (different size compartments) (W-457011)
  • 3 transparent compartments for small parts (different size compartments)
  • allowed to come into contact with food (heavy metal free dyes) (W-457011)
  • two automatic pop-up shelves with a lot of compartments of different size (W-457011)
  • ergonomic, aluminium holder enables to carry the box easily and safely (W-457011)
  • possibility to use a closed box as an elevating step or stool (user's weight - max 80 kg) (W-457011)
  • portable tray lifting (W-457018, W-457017, W-457022)
Symbol Usable dimensions
[mm]
W-457011 453x212x202
W-457018 450x170x130
W-457022 550x205x150
W-457017 400x165x100
Resistance to:
Material:
Symbol Capacity
[l]
W-457011 18
W-457018 10
W-457022 17
W-457017 7