Alpha Wire 1703

Symbol Manufacturer Type of wire Shield structure Rated volt. Wire insulation material Kind of core Core Number of cores Core diameter Core marking Insulation colour Øext. cable Operating temperature Package contents - ft Conform to the norm
[kV] [AWG] [mm] [°C] [ft]
1703-SL005 ALPHA WIRE microphone cable shielded, tinned copper braid 3.5 PVC Cu, tinned stranded 1 24 colours without colour repetition dark grey 3.71 -20...60 100 -
1705-SL001 ALPHA WIRE microphone cable shielded, tinned copper braid 1 PVC Cu, tinned stranded 1 24 colours without colour repetition dark grey 2.7 -20...60 1000 -
1706-SL001 ALPHA WIRE microphone cable shielded, tinned copper braid 4 PVC Cu, tinned stranded 1 20 colours without colour repetition dark grey 4.6 -20...60 1000 AWM 1150
1706-SL005 ALPHA WIRE microphone cable shielded, tinned copper braid 4 PVC Cu, tinned stranded 1 20 colours without colour repetition dark grey 4.6 -20...60 100 AWM 1150