| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...70°C |
| Core marking | black, numbered + ground wire |
| Number of cores | 3 |
| Core section | 1mm2 |
| Earth core | yellow-green |
| CPR standard | no classification |
| Flexibility class | 5 |
| Resistance to | UV rays, most of oils |
| Wire insulation material | PVC |
| Application | industrial applications; control for machines |
| Kind of material | no flame propagation |
| Manufacturer series | Pro-Met |
| Symbol | Shield structure | Insulation colour | Øext. cable | Package contents | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||
| 470031CY-CL033 | shielded, tinned copper braid | transparent | 8.34 | 100 | 328 |
| 470031CY-CL321 | shielded, tinned copper braid | transparent | 8.34 | 50 | 164 |
| 470031CY-GE033 | shielded, tinned copper braid | dark grey | 8.34 | 100 | 328 |
| 470031CY-GE321 | shielded, tinned copper braid | dark grey | 8.34 | 50 | 164 |
| 470031YY-GE033 | unshielded | dark grey | 5.96 | 100 | 328 |
| 470031YY-GE321 | unshielded | dark grey | 5.96 | 50 | 164 |