Alpha Wire 470097

Alpha Wire 470097, 470097CY-CL033, 470097CY-CL321, 470097CY-GE033, 470097CY-GE321 |EN|
Manufacturer
Type of wirecontrol cable
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-30...70°C
Core markingblack, numbered + ground wire
Number of cores9
Core section0.75mm2
Earth coreyellow-green
CPR standardno classification
Flexibility class5
Resistance toUV rays, most of oils
Wire insulation materialPVC
Applicationindustrial applications;
control for machines
Kind of materialno flame propagation
Manufacturer seriesPro-Met
Symbol Shield structure Insulation colour Øext. cable Package contents Package contents - ft
[mm] [m] [ft]
470097CY-CL033 shielded, tinned copper braid transparent 12.17 100 328
470097CY-CL321 shielded, tinned copper braid transparent 12.17 50 164
470097CY-GE033 shielded, tinned copper braid dark grey 12.17 100 328
470097CY-GE321 shielded, tinned copper braid dark grey 12.7 50 164
470097YY-GE033 unshielded dark grey 9.39 100 328
470097YY-GE321 unshielded dark grey 9.39 50 164