| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | Al-PET-Al foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...105°C |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Core diameter | 16AWG |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Manufacturer series | Xtra Guard® 1 |
| Symbol | Package contents - ft | Øext. cable | Package contents | Number of cores |
|---|---|---|---|---|
| [ft] | [mm] | [m] | ||
| 5172C-SL005 | 100 | 7.06 | 30.5 | 2 |
| 5172C-SL001 | 1000 | 7.06 | 305 | 2 |
| 5176C-SL005 | 100 | 9.42 | 30.5 | 6 |
| 5176C-SL002 | 500 | 9.42 | 152 | 6 |
| 5176C-SL001 | 1000 | 9.42 | 305 | 6 |
| 5178C-SL005 | 100 | 10.16 | 30.5 | 8 |
| 5178C-SL001 | 1000 | 10.16 | 305 | 8 |