Manufacturer
Type of wiredata transmission
Rated volt.300V
Corestranded
Operating temperature-40...90°C
Package contents - ft500ft
Symbol Shield structure Ethernet category Kind of core Insulation colour Øext. cable Number of cores Core diameter Wire insulation material
[mm] [AWG]
74001-GR002 shielded twofold, Al-PET foil, tinned copper braid Cat 5e Cu, tinned green 6.5 4 22 PUR
74002-BK002 shielded twofold, Al-PET foil, tinned copper braid Cat 5e Cu black 5.8 4 26 PUR
74004-BK002 shielded twofold, tinned copper braid Cat 7 Cu black 7.1 8 26 PUR
74006-BK002 shielded twofold, Al-PET foil, tinned copper braid Cat 5e Cu black 6.3 8 26 PUR
74007-BK002 shielded twofold, Al-PET foil, tinned copper braid Cat 5e Cu, tinned black 7 4 22 PUR