| Manufacturer | ALPHA WIRE |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Package contents - ft | 500ft |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...90°C |
| Insulation colour | black |
| Number of cores | 8 |
| Features | twisted pair conductors |
| Wire insulation material | PVC |
| Symbol | Ethernet category | Øext. cable | Core diameter |
|---|---|---|---|
| [mm] | [AWG] | ||
| 74008-BK002 | Cat 5e | 7.1 | 24 |
| 74009-BK002 | Cat 5e | 7.2 | 22 |