ALPHA WIRE insulating cable glands with inch NPT threads

ALPHA WIRE insulating cable glands with inch NPT threads, PNC3/8-SL080, PNC3/8-BK080 |EN|
Manufacturer
Cable accessoriescable gland
Body materialpolyamide
Kit contentscable gland;
nut;
gasket
Operating temperature-20...100°C
IP ratingIP66, IP68
Quantity in set/package10pcs.
Threadinch
Symbol Body colour Gland Thread len. Spanner size Øext. cable
[mm] [mm] [mm]
PNC3/8-SL080 dark grey NPT3/8" 15 22 5...10
PNC3/8-BK080 black NPT3/8" 15 22 5...10
PNC1/2-SL080 dark grey NPT1/2" 15 24 6...12
PNC1/2W-SL080 dark grey NPT1/2" 11 27 10...14
PNC1/2W-BK080 black NPT1/2" 11 27 10...14
PNC3/4-SL080 dark grey NPT3/4" 15 33 13...18
PNC3/4-BK080 black NPT3/4" 15 33 13...18
PNC1-SL080 dark grey NPT1" 18 42 18...25
PNC1-BK080 black NPT1" 18 42 18...25