Alternate current fans - Fulltech

Alternate current fans - Fulltech, UF92AM23BTH, UF12AE23BWH, UF13A23-H, UF15KME23-H, UF15PE23 |EN|
Type of fanAC
Bearingball
Min. insulation resistance100MΩ
Frequency50...60Hz
Operating temperature-40...70°C
Kind of fanaxial
Symbol Dimensions Efficiency Static press. Rot. rate Inom Noise P Enclos. mat. Leads Manufacturer's part number Impeller mat. Equipment IP rating Supply voltage
[mm] [m3/h] [mm H2O] [rpm] [mA] [dBA] [W] [V AC]
UF92AM23BTH 92x92x38 75 6 2700 70 37 12 metal leads x2 UF92AM23-H metal - - 230
UF12AE23BWH Ø112x37 144.5 4 2700 110 38 16 aluminium leads x2 UF12AE23BWH - - IP44 230
UF13A23-H 127x127x38 175.1 7.3 2700 100 46 17 aluminium connectors UF13A23BTH - - - 230
UF15KME23-H Ø136x58 330 14 2800 250 45 42 aluminium leads x2 UF15KME23BWHF - - - 230
UF15PE23 Ø144x49 271.8 4.06 2650 240 48 36 aluminium leads x2 UF15PE23BWH - - - 230
UF16FC23-H 160x160x62 377.4 13.5 2850 220 52 46 aluminium connectors UF16FC23BTHD - - - 230
UF15A11-H 172x150x38 282.2 11 2750 500 50 36 aluminium screw terminals UF15A11BTH - - - 115
UF15A23-H 172x150x38 282.2 11 2750 250 50 37 aluminium connectors UF15A23BTH - - - 230
UF15AC23BTH 172x150x38 300 17 2850 110 54 27 aluminium connectors UF15AC23BTH - - - 230
UF15KMR23-H 172x150x55 382.5 12.5 2750 270 58 45 aluminium connectors UF15KMR23BTHF metal - - 230
UF15KC23-H 172x150x55 405.6 17.01 2900 180 55 38 aluminium connectors UF15KC23BTH - - - 230
UF180BAB23H1C2A Ø180x65.5 570 7.5 2750 350 62 76 aluminium connectors UF180BAB23H1C2A - starter capacitor - 230
UF18JC23-H 180x180x90 663 20 2850 420 54 75 aluminium connectors UF18JC23BTHD - - - 230
UF200BMB23H1C2B Ø197x66 901 17 2550 290 59 74 aluminium leads x2 UF200BMB23H1C2B - - - 230
UF20JC23-H 205x205x90 1020 20.3 2800 320 67 70 aluminium leads x2 UF20JC23BWH - - - 230
UF25GCE23-H Ø220x86 780 8 1400 140 52 36 aluminium leads x2 UF25GCE23BWH - - - 230
UF22F23-H Ø223x60 660 10.9 2700 350 57 47 metal connectors UF22F23-H metal - - 230
UF200BMA23H2C2A 225x225x80 884 23.3 2700 380 65 72 aluminium screw terminals UF200BMA23H2C2A - - - 230
UF250BMB23H1C2B Ø250x76 1853 16.5 2550 590 68 119 aluminium leads x2 UF250BMB23H1C2B - - - 230
UF25GC23-H Ø254x89 780 8 1400 140 52 31 metal connectors UF25GC23-H metal - - 230
UF25GCA23-H Ø254x89 1110 11.7 2500 250 61 60 metal connectors UF25GCA23-H metal - - 230
UF25GCB23-H Ø254x89 1212 22.7 2800 320 62 70 metal connectors UF25GCB23-H metal - - 230
UF25HC23-H Ø254x107 1326 19 2600 420 63 95 aluminium leads x2 UF25HC23BTH - - - 230
UF250BMA23H1C2A 280x280x80 1785 17.8 2400 520 70 119 aluminium screw terminals UF250BMA23H1C2A - - - 230
UF15PC23BTH Ø171x51 384 - 3400 120 58 29 aluminium connectors UF15PC23BTH plastic - - 230