| Accessories for potentiometer | knob |
| Kind of knob | with pointer |
| Material | aluminium |
| Shaft diameter | 6.35mm |
| Shaft surface | smooth |
| Inside hole diameter | 6.4mm |
| Mounting | screw fastening |
| Symbol | Knob dimensions | Colour |
|---|---|---|
| [mm] | ||
| GC6.4-15X16.5 | Ø15x16.5 | black |
| GC6.4-22X19 | Ø22x19 | black |
| GS6.4-22X19 | Ø22x19 | silver |