ALUTRONIC

ALUTRONIC, PR40/75/SE, PR32/38.1/MC/IR, PR312/75/SE, PR292/94/AL, FI306/SN, FE372/10/AL |EN|
Manufacturer
Symbol Type of heatsink Finish Colour Application Thermal resistance Length Width Height Base Material Mounting Heatsink shape
[K/W] [mm] [mm] [mm] [mm]
PR32/38.1/MC/IR extruded anodized black TO218, TO220, TOP3 11 38.1 35 12.7 1.8 aluminium clip H
PR312/75/SE extruded anodized black DIL - 75 50 25 4.5 aluminium heat transfer glue flat
PR292/94/AL extruded raw aluminium TO218, TO220, TOP3 - 94 43 48 8 aluminium clip T
FI306/SN moulded tin plated grey TO220 22.5 12.7 25.4 29.3 1 aluminium screw U
FE372/10/AL extruded raw aluminium TO39, TO5 44 - 12.5 10 - aluminium clip-on round
PR193/100/SE extruded anodized black - - 100 83 25 4.2 aluminium heat transfer glue flat
PR19/50/SE extruded anodized black TO220 9.5 50 29 12 2.5 aluminium screw flat
PR19/35/SE extruded anodized black TO220 12 35 29 12 2.5 aluminium screw flat
PR18/15/SE extruded anodized black TO220 - 15 18 20 1.5 aluminium screw U
PR172/250/AL extruded raw aluminium - - 250 150 50 15 aluminium heat transfer glue flat
PR15/35/SE extruded anodized black TO220 - 35 15 30 2 aluminium screw U
PR13/40/SE extruded anodized black TO220 11 40 20 20 2 aluminium screw U
PR127/75/SE extruded anodized black TO218, TO220, TOP3 - 75 30 45 - aluminium clip grilled
PR101/94/SE extruded anodized black TO218, TO220, TOP3 7 94 6 50 - aluminium clip flat
FI353/SN moulded tin plated grey TO220 20 25 8.5 29.5 1.2 aluminium clip-on U
FI353/SE moulded anodized black TO220 18 25 8.5 29.5 1.2 aluminium clip-on U
FI309/30.2/SE moulded anodized black TO220 17 25.4 12.7 35.2 - aluminium screw U
CK960/35/SE extruded anodized black TO220 11 35 20 28 - aluminium clip-on grilled
CK960/20/SE extruded anodized black TO220 13 20 20 28 - aluminium clip-on grilled
PR233/94/AL extruded raw aluminium TO218, TO220, TOP3 - 94 50 28 - aluminium clip, screw grilled
PR234/75/SE extruded anodized black - - 75 30 28 - aluminium clip, screw grilled
PR24/35/SE extruded anodized black TO220 8 35 32 20 4 aluminium screw U
PR28/25/SE extruded anodized black TO218, TO220, TOP3 13 25 34.5 12.5 2 aluminium clip H
PR32/50.8/MC extruded anodized black TO218, TO220, TOP3 9 50.8 35 12.7 1.8 aluminium clip H
PR33/25.4/SE extruded anodized black TO218, TO220, TOP3 6.2 25.4 42 25 1.5 aluminium screw H
PR33/38.1/SE extruded anodized black TO218, TO220, TOP3 5 38.1 42 25 1.5 aluminium screw H
PR33/63.5/SE extruded anodized black TO218, TO220, TOP3 3.6 63.5 42 25 1.5 aluminium screw H
PR8/51/SE extruded anodized black DIL 8.5 51 18.9 4.8 1 aluminium heat transfer glue flat
PR8/6.3/SE extruded anodized black DIL 50 6.3 18.9 4.8 1 aluminium heat transfer glue flat