| Manufacturer | TRUMETER |
| Mounting | on panel |
| Kind of meter | digital, mounting, programmable |
| Dimensions (W x H x D) | 72x72x53mm |
| Operating temperature | -10...60°C |
| Type of meter | ammeter |
| IP rating | IP65 |
| Related items | 022128-01 |
| Interface | USB |
| Usup | 12...24V DC |
| Backlight colour | white, red, green |
| Illumination | yes |
| Symbol | Display | Display parameters | Bargraph | Output | Operating frequency | Accuracy | Measurement | Features | Kind of measurement | AC current measuring range | DC current measuring range | Usup | Uin |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [%] | [A] | [A] | [V AC] | [V] | ||||||||
| APM-AMP-APO | LCD, positive | 4 digit | 40 segm. | 4...20mA x2 | 30...400 | 1 | AC current, DC current | alarms breach of limit values; programmable backlight colour; display modes: Peak or RMS | indirect with 5A current transformer | 0...5 | 0...5 | 12...24 | - |
| APM-CT-ANO | LCD, negative | 4 digit | 40 segm. | 4...20mA x2 | 30...400 | 0.5 | AC current | alarms breach of limit values; programmable backlight colour | indirect with 5A current transformer | 0...5 | - | 12...24 | - |
| APM-CT-APO | LCD, positive | 4 digit | 40 segm. | 4...20mA x2 | 30...400 | 0.5 | AC current | alarms breach of limit values; programmable backlight colour | indirect with 5A current transformer | 0...5 | - | 12...24 | - |
| APM-SHUNT-ANO | LCD, negative | 4 digit | 40 segm. | 4...20mA x2 | - | 0.1 | DC current | alarms breach of limit values; programmable backlight colour | indirect with shunt | - | - | - | 0...1 |
| APM-SHUNT-APO | LCD, positive | 4 digit | 40 segm. | 4...20mA x2 | - | 0.1 | DC current | alarms breach of limit values; programmable backlight colour | indirect with shunt | - | - | - | 0...1 |
| APM-AMP-ANO | LCD, negative | 4 digit | 40 segm. | 4...20mA x2 | 30...400 | 1 | AC current, DC current | alarms breach of limit values; programmable backlight colour; display modes: Peak or RMS | indirect with 5A current transformer | 0...5 | 0...5 | 12...24 | - |