| Symbol: (CA-5001, CA-5001-SET) | |
|---|---|
| Manufacturer | CHAUVIN ARNOUX |
| Type of meter | analogue multimeter |
| DC voltage measuring range | 100mV/1V/3V/10V/30V/100V/300V/1kV |
| In. imped. for DC volt. measurement | 20kΩ/V |
| AC voltage measuring range | 10V/30V/100V/300V/1kV |
| In. imped. for V AC | 6.32kΩ/V |
| DC current measuring range | 50µA/5mA/50mA/500mA/5A |
| AC current measuring range | 5mA/50mA/500mA/5A |
| Resistance measuring range | 5...1MΩ |
| Measurement | AC voltage, DC voltage, AC current, DC current, resistance |
| Continuity test | acoustic indication |
| Continuity test | <50Ω |
| Power supply | battery LR6 AA 1,5V x1 |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x1 |
| IP rating | IP40 |
| Body dimensions | 56x105x160mm |
| Conform to the norm | CAT III 600V EN 61010 |
| Producer guarantee (months) | 36 |
| Symbol: (CA-5003) | |
| Manufacturer | CHAUVIN ARNOUX |
| Type of meter | analogue multimeter |
| DC voltage measuring range | 100mV/1V/3V/10V/30V/100V/300V/1kV |
| In. imped. for DC volt. measurement | 20kΩ/V |
| AC voltage measuring range | 10V/30V/100V/300V/1kV |
| In. imped. for V AC | 6.32kΩ/V |
| DC current measuring range | 50µA/150µA/1.5mA/15mA/150mA/1.5A/15A |
| AC current measuring range | 1.5mA/15mA/150mA/1.5A/15A |
| Resistance measuring range | 5...1MΩ |
| Measurement | AC voltage, DC voltage, AC current, DC current, resistance |
| Continuity test | acoustic indication |
| Continuity test | <50Ω |
| Power supply | battery 6F22 9V x1 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| IP rating | IP53 |
| Body dimensions | 56x105x160mm |
| Conform to the norm | CAT III 600V EN 61010 |
| Producer guarantee (months) | 36 |
| Symbol: (CA-5005-MN89) | |
| Manufacturer | CHAUVIN ARNOUX |
| Type of meter | analogue multimeter |
| DC voltage measuring range | 100mV/1V/3V/10V/30V/100V/300V/1kV |
| In. imped. for DC volt. measurement | 20kΩ/V |
| AC voltage measuring range | 10V/30V/100V/300V/1kV |
| In. imped. for V AC | 6.32kΩ/V |
| DC current measuring range | 50µA/1mA/10mA/100mA/1A/10A |
| AC current measuring range | 3A/10A/30A/100A/240A |
| Resistance measuring range | 5...1MΩ |
| Measurement | AC voltage, DC voltage, AC current (with current clamps), DC current, resistance |
| Continuity test | acoustic indication |
| Continuity test | <50Ω |
| Power supply | battery 6F22 9V x1 |
| IP rating | IP53 |
| Body dimensions | 56x105x160mm |
| Conform to the norm | CAT III 600V EN 61010 |
| Producer guarantee (months) | 36 |
| Symbol: (CA-5011, CA-5011-SET) | |
| Manufacturer | CHAUVIN ARNOUX |
| Type of meter | analogue multimeter |
| Display | analogue, LCD |
| Illumination | yes |
| Display parameters | (4000) |
| DC voltage measuring range | 400mV/4V/40V/400V/1kV |
| AC voltage measuring range | 400mV/4V/40V/400V/1kV |
| DC current measuring range | 400µA/4mA/40mA/400mA/1A/10A |
| AC current measuring range | 400µA/4mA/40mA/400mA/1A/10A |
| Resistance measuring range | 400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ |
| Frequency measuring range | 4kHz/40kHz/100kHz |
| Measurement | AC voltage, DC voltage, AC current, DC current, resistance |
| True effective value measurement | True RMS |
| Test | diodes |
| Continuity test | acoustic indication |
| Continuity test | <400Ω |
| Power supply | battery 6F22 9V x1 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| IP rating | IP53 |
| Body dimensions | 56x105x160mm |
| Conform to the norm | CAT III 600V EN 61010 |
| Producer guarantee (months) | 36 |
| Symbol | Product description | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|
| CA-5001 | Analogue multimeter;Features:blown fuse indicator;IP40 | ±2.5% | ±2.5% | ±2.5% | ±10% | ±1.5% |
| CA-5001-SET | Analogue multimeter;Features:blown fuse indicator;IP40 | ±2.5% | ±2.5% | ±2.5% | ±10% | ±1.5% |
| CA-5003 | Analogue multimeter;VDC:100mV,1V,3V,10V,30V,100V,300V,1kV | ±2.5% | ±2.5% | ±2.5% | ±10% | ±1.5% |
| CA-5005-MN89 | Analogue multimeter;VDC:100mV,1V,3V,10V,30V,100V,300V,1kV | ±2.5% | ±2.5% | ±2.5% | ±10% | ±1.5% |
| CA-5011 | Analogue multimeter;analogue,LCD;(4000);4kHz,40kHz,100kHz | ±(2% + 5 digit) | ±(1.5% + 2 digit) | ±(1.5% + 5 digit) | ±(1%+2 digit) | ±(1% + 2 digit) |
| CA-5011-SET | Analogue multimeter;analogue,LCD;(4000);4kHz,40kHz,100kHz | ±(2% + 5 digit) | ±(1.5% + 2 digit) | ±(1.5% + 5 digit) | ±(1%+2 digit) | ±(1% + 2 digit) |