Analogue multimeter; PEAKTECH

Analogue multimeter; PEAKTECH, PKT-P3201, PKT-P3385 |EN|
Manufacturer
Type of meteranalogue multimeter
Displayanalogue
Symbol PKT-P3201 PKT-P3385
Measurement
- AC voltage, DC voltage, DC current x x
- sound level, resistance x  
- AC current   x
DC current measuring range [A]
- 5m/50m x  
- 10m/250m   x
- 500m/10 x x
AC current measuring range [A]
- 10m/250m/500m/10   x
DC voltage measuring range [V]
- 100m/500 x  
- 2.5/10/50/250 x x
- 600   x
AC voltage measuring range [V]
- 10/50/250 x x
- 500 x  
- 600   x
Resistance measuring range [Ω]
- 1/10/100/1k/100k x  
- 200/2k/20k/200k/2M   x
Sound level measuring range [dB] -10...56 -
Dimensions [mm] 100x155x45 110x175x45
Conform to
- CAT II 600V   x
- CAT III 600V x  
- EN 61010 x x
Power supply
- battery LR03 AAA 1,5V x3   x
- battery LR6 AA 1,5V x2 x  
Features:
Equipment:
  • case
  • test leads
Symbol Product description
PKT-P3201 Analogue multimeter;Features:impact resistant holster
PKT-P3385 Analogue multimeter;analogue;VDC:2.5V,10V,50V,250V,600V