Angled encoding switches

Angled encoding switches, ERD110RFZ, ERD116RFZ, ERD408RDZ, ERD408RFZ, ERD408RMZ, ERD408RRZ |EN|
Manufacturer
Leadsfor PCB
Soldering temperature260°C / 5 s
Flammability ratingUL94V-0
Switching torque5Ncm
Max. contact resistance:100mΩ
Min. insulation resistance1000MΩ
Contact materialcopper alloy
Contact platinggold-plated
Terminal pitch2.54mm
Operating temperature-40...85°C
Featureswithout knob
DC contacts rating @R*0.1A / 50V DC
Packagetube
* at resistive load
Symbol Mounting Dimensions Body dim. Positions Type of rotary coded switch
[mm]
ERD110RFZ THT Fig. 1. 10x10x7.55 10 DEC/BCD
ERD116RFZ THT Fig. 1. 10x10x7.55 16 HEX/BCD
ERD408RDZ THT - 10x10x4.35 8 DEC/BCD
ERD408RFZ THT - 10x10x4.35 8 DEC/BCD
ERD408RMZ SMT - 10x10x4.35 8 DEC/BCD
ERD408RRZ THT - 10x10x4.35 8 DEC/BCD
ERD408RSZ THT - 10x10x4.35 8 DEC/BCD
ERD410RDZ THT - 10x10x4.35 10 DEC/BCD
ERD410RFZ THT - 10x10x4.35 10 DEC/BCD
ERD410RMZ SMT - 10x10x4.35 10 DEC/BCD
ERD410RRZ THT - 10x10x4.35 10 DEC/BCD
ERD410RSZ THT - 10x10x4.35 10 DEC/BCD
ERD416RDZ THT - 10x10x4.35 16 HEX/BCD
ERD416RFZ THT - 10x10x4.35 16 HEX/BCD
ERD416RMZ SMT - 10x10x4.35 16 HEX/BCD
ERD416RRZ THT - 10x10x4.35 16 HEX/BCD
ERD416RSZ THT - 10x10x4.35 16 HEX/BCD