| Manufacturer | CONNFLY |
| Type of connector | pin strips |
| Connector | pin header |
| Kind | male |
| Electrical mounting | SMT |
| Contacts pitch | 2mm |
| Number of pins | 40 |
| Pin configuration | 2x20 |
| Current rating | 2A |
| Contact material | copper alloy |
| Max. contact resistance: | 20mΩ |
| Min. insulation resistance | 1000MΩ |
| Operating temperature | -40...105°C |
| Contacts layout | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Spatial orientation | horizontal |
| Symbol | Description |
|---|---|
| ZL312-40P | Connector:pin strips;pin header;male;PIN:40;SMT;2A;2mm;2x20 |