| Manufacturer | FIX&FASTEN |
| Type of LED accessories | Fiber for LED |
| Shape | round |
| Front | flat |
| Face dimensions | Ø1.5mm |
| Variant | angular, with PCB mounting |
| Flammability rating | UL94V-0 |
| Material | polycarbonate |
| Panel thickness | max. 1.6mm |
| Symbol | Number of modules | Dimensions |
|---|---|---|
| FIX-LPED2-1V0 | 2 | Fig. 1. |
| FIX-LPED4-1V0 | 4 | Fig. 2. |