ANTAIRA

ANTAIRA, LNX-C500, LNX-C500-T, LNX-500A, LNX-500A-T, LNX-C500G, LNX-C500G-T, LNX-500AG |EN|
Manufacturer
Kind of moduleunmanaged
Manufacturer seriesLNX
Enclosure materialmetal
Mountingfor DIN rail mounting, for wall mounting
Usup12...48V DC
IP ratingIP30
Type of automation moduleswitch Ethernet
Symbol Data transfer rate Operating temp. Number of ports Connection Width Ht. Dp. Power consumption Features
[bps] [°C] [mm] [mm] [mm] [W]
LNX-C500 10M, 100M -10...70 5 RJ45 26 95 75 1.2 -
LNX-C500-T 10M, 100M -40...75 5 RJ45 26 95 75 1.2 -
LNX-500A 10M, 100M -10...70 5 RJ45 30 140 95 3 -
LNX-500A-T 10M, 100M -40...75 5 RJ45 30 140 95 3 -
LNX-C500G 10M, 100M, 1G -10...70 5 RJ45 26 95 75 6.6 -
LNX-C500G-T 10M, 100M, 1G -40...75 5 RJ45 26 95 75 6.6 -
LNX-500AG 10M, 100M, 1G -10...70 5 RJ45 30 140 95 5 -
LNX-500AG-T 10M, 100M, 1G -40...75 5 RJ45 30 140 95 5 -
LNX-800A 10M, 100M -10...70 8 RJ45 30 140 95 5 -
LNX-800A-E 10M, 100M -10...70 8 RJ45 30 140 95 5 -
LNX-800AG 10M, 100M, 1G -10...70 8 RJ45 30 140 95 7.5 -
LNX-800AG-T 10M, 100M, 1G -40...75 8 RJ45 30 140 95 7.5 -
LNX-0501-M 10M, 100M -10...70 5 RJ45 30 142 99 6.5 -
LNX-0501-M-T 10M, 100M -40...75 5 RJ45 30 144 103 6.5 -
LNX-0501-S3 10M, 100M -10...70 5 RJ45 30 146 107 6.5 -
LNX-0501-S3-T 10M, 100M -40...75 5 RJ45 30 148 111 6.5 -
LNX-0501-ST-M 10M, 100M -10...70 5 RJ45 30 150 115 6.5 -
LNX-0501-ST-M-T 10M, 100M -40...75 5 RJ45 30 152 119 6.5 -
LNX-0501-ST-S3 10M, 100M -10...70 5 RJ45 30 154 123 6.5 -
LNX-0501-ST-S3-T 10M, 100M -40...75 5 RJ45 30 156 127 6.5 -
LNX-0501G-SFP 10M, 100M, 1G -10...70 5 RJ45 30 142 99 5 1x SFP port
LNX-0501G-SFP-T 10M, 100M, 1G -40...75 5 RJ45 30 142 99 5 1x SFP port
LNX-0601G-SFP 10M, 100M, 1G -10...70 6 RJ45 30 142 99 6.9 1x SFP port
LNX-0601G-SFP-T 10M, 100M, 1G -40...75 6 RJ45 30 142 99 6.9 1x SFP port
LNX-0602-M 10M, 100M -10...70 6 RJ45, SC 30 142 99 7.5 -
LNX-0602-M-T 10M, 100M -40...75 6 RJ45, SC 30 142 99 7.5 -
LNX-0602-S3 10M, 100M -10...70 6 RJ45, SC 30 142 99 7.5 -
LNX-0602-S3-T 10M, 100M -40...75 6 RJ45, SC 30 142 99 7.5 -
LNX-0602-ST-M 10M, 100M -10...70 6 RJ45, ST 30 142 99 7.5 -
LNX-0602-ST-M-T 10M, 100M -40...75 6 RJ45, ST 30 142 99 7.5 -
LNX-0702C-SFP-T 10M, 100M -40...75 7 RJ45 30 142 99 6 2x SFP port
LNX-0802C-SFP 10M, 100M -10...70 8 RJ45 46 142 99 10 2x SFP port
LNX-0802C-SFP-T 10M, 100M -40...75 8 RJ45 46 142 99 10 2x SFP port
LNX-1002C-SFP 10M, 100M -10...70 10 RJ45 46 142 99 10 2x SFP port
LNX-1002C-SFP-T 10M, 100M -40...75 10 RJ45 46 142 99 10 2x SFP port
LNX-0702G-SFP 10M, 100M, 1G -10...70 7 RJ45 30 142 99 9.1 2x SFP port
LNX-0702G-SFP-T 10M, 100M, 1G -40...75 7 RJ45 30 142 99 9.1 2x SFP port
LNX-1002G-SFP 10M, 100M, 1G -10...70 10 RJ45 46 142 99 10 2x SFP port
LNX-1002G-SFP-T 10M, 100M, 1G -40...75 10 RJ45 46 142 99 10 2x SFP port
LNX-1202G-SFP 10M, 100M, 1G -10...70 12 RJ45 46 142 99 10 2x SFP port
LNX-1202G-SFP-T 10M, 100M, 1G -40...75 12 RJ45 46 142 99 10 2x SFP port
LNX-1204G-SFP 10M, 100M, 1G -10...70 12 RJ45 46 142 99 15 4x port SFP
LNX-1204G-SFP-T 10M, 100M, 1G -40...75 12 RJ45 46 142 99 15 4x port SFP
LNX-1204G-10G-SFP 10M, 100M, 1G -40...65 12 RJ45 54 142 99 11.3 4x port SFP