ANTAIRA

ANTAIRA, LNP-101AG-T, LNP-201AG-T, LNP-0500, LNP-0500-T, LNP-0501-M, LNP-0501-M-T, LNP-0501-S3 |EN|
Manufacturer
Kind of moduleunmanaged
Manufacturer seriesLNP
Enclosure materialmetal
Mountingfor DIN rail mounting, for wall mounting
IP ratingIP30
Type of automation moduleswitch PoE Ethernet
Symbol Usup Operating temp. Number of ports Connection Width Ht. Dp. Power consumption Features Data transfer rate
[V DC] [°C] [mm] [mm] [mm] [W] [Mbps]
LNP-101AG-T 44...57 -40...75 2 RJ45 30 140 95 17.76 - 10, 100, 1000
LNP-0500 48...55 -10...70 5 RJ45 30 142 99 48 - 10, 100
LNP-0500-T 48...55 -40...75 5 RJ45 30 142 99 48 - 10, 100
LNP-0501-M 48...55 -10...70 5 RJ45, SC 30 142 99 110 - 10, 100
LNP-0501-M-T 48...55 -40...75 5 RJ45, SC 30 142 99 110 - 10, 100
LNP-0501-S3 48...55 -10...70 5 RJ45, SC 30 142 99 110 - 10, 100
LNP-0501-S3-T 48...55 -40...75 5 RJ45, SC 30 142 99 110 - 10, 100
LNP-0501-ST-M 48...55 -10...70 5 RJ45, ST 30 142 99 110 - 10, 100
LNP-0501-ST-M-T 48...55 -40...75 5 RJ45, ST 30 142 99 110 - 10, 100
LNP-0602-M 48...55 -10...70 6 RJ45, SC 30 142 99 110 - 10, 100
LNP-0602-M-T 48...55 -40...75 6 RJ45, SC 30 142 99 110 - 10, 100
LNP-0602-S3 48...55 -10...70 6 RJ45, SC 30 142 99 110 - 10, 100
LNP-0602-S3-T 48...55 -40...75 6 RJ45, SC 30 142 99 110 - 10, 100
LNP-0602-ST-M 48...55 -10...70 6 RJ45, ST 30 142 99 110 - 10, 100
LNP-0602-ST-M-T 48...55 -40...75 6 RJ45, ST 30 142 99 110 - 10, 100
LNP-0602-ST-S3 48...55 -10...70 6 RJ45, ST 30 142 99 110 - 10, 100
LNP-0602-ST-S3-T 48...55 -40...75 6 RJ45, ST 30 142 99 110 - 10, 100
LNP-0800 48...55 -10...70 8 RJ45 30 142 99 25 - 10, 100
LNP-0800-T 48...55 -40...75 8 RJ45 30 142 99 25 - 10, 100
LNP-0800-24 12...36 -10...70 8 RJ45 46 142 99 250 - 10, 100
LNP-0800-24-T 12...36 -40...75 8 RJ45 46 142 99 250 - 10, 100
LNP-0702C-SFP 48...55 -10...70 7 RJ45 30 142 99 110 2x SFP port 10, 100
LNP-0702C-SFP-T 48...55 -40...75 7 RJ45 30 142 99 110 2x SFP port 10, 100
LNP-0500G 48...55 -10...70 5 RJ45 30 142 99 110 - 10, 100, 1000
LNP-0500G-T 48...55 -40...75 5 RJ45 30 142 99 110 - 10, 100, 1000
LNP-0500G-24 12...36 -10...70 5 RJ45 46 142 99 145 - 10, 100, 1000
LNP-0500G-24-T 12...36 -40...75 5 RJ45 46 142 99 145 - 10, 100, 1000
LNP-0702G-SFP 48...55 -10...70 7 RJ45 30 142 99 110 2x SFP port 10, 100, 1000
LNP-0702G-SFP-T 48...55 -40...75 7 RJ45 30 142 99 110 2x SFP port 10, 100, 1000
LNP-1002G-SFP 48...55 -10...70 10 RJ45 46 142 99 210 2x SFP port 10, 100, 1000
LNP-1002G-SFP-T 48...55 -40...75 10 RJ45 46 142 99 210 2x SFP port 10, 100, 1000
LNP-1204G-10G-SFP 12...55 -40...65 12 RJ45 54 142 99 - 2x SFP port; 2x SFP+ port 10, 100, 1000