Anti-interference chokes

Anti-interference chokes, DPU022A3, DPU033A1, DPU033A3, DPU033A5, DPU047A1, DPU047A3, DPU047A5 |EN|
Type of inductorwire
ApplicationEMI/RFI filters, switched mode power supplies
Symbol Ind. Resist. Ioper. Diameter Width
[µH] [mΩ] [A] [mm] [mm]
DPU022A3 22 50 3 14 8
DPU033A1 33 52 1 14 8
DPU033A3 33 38 3 19 8
DPU033A5 33 36 5 25 12
DPU047A5 47 43 5 25 12
DPU068A1 68 77 1 14 8
DPU068A3 68 60 3 25 12
DPU068A5 68 55 5 26 12
DPU1000A1 1000 462 1 26 13
DPU100A1 100 97 1 15 8
DPU100A10 100 44 10 50 21
DPU100A3 100 80 3 25 12
DPU150A0.5 150 173 0.5 15 8
DPU150A1 150 123 1 15 9
DPU150A3 150 107 3 25 12
DPU150A5 150 94 5 41 13
DPU220A0.5 220 215 0.5 15 9
DPU220A1 220 196 1 15 9
DPU220A3 220 134 3 29 13
DPU220A5 220 97 5 41 13
DPU330A1 330 193 1 20 9
DPU330A3 330 142 3 30 14
DPU470A3 470 187 3 42 14