| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| IP rating | IP20 |
| Manufacturer | APAR |
| Controlled parameter | reactive power, active power, apparent power, voltage in three-phase electric power system, AC current, power factor cosφ |
| Supply voltage | 18...265V AC |
| Supply voltage | 22...350V DC |
| Operating temperature | 0...50°C |
| Type of automation module | voltage monitoring relay |
| Symbol | Product description |
|---|---|
| AR570 | Voltage monitoring relay;18÷265VAC;22÷350VDC;IP20 |
| AR570/RJ45 | Voltage monitoring relay;18÷265VAC;22÷350VDC;IP20 |
| AR570/RS485 | Voltage monitoring relay;18÷265VAC;22÷350VDC;IP20 |
| AR570/RS485/RJ45 | Voltage monitoring relay;18÷265VAC;22÷350VDC;IP20 |