| Manufacturer | ARDUINO |
| Architecture | Cortex M0+ |
| Manufacturer series | SAM D21 |
| Operating voltage | 3.3V DC |
| Development kit | Arduino Pro |
| Symbol | Dimensions | Manufacturer's part number | Components |
|---|---|---|---|
| [mm] | |||
| ABX00022 | 61.5x25 | ARDUINO MKR VIDOR 4000 | ATSAMD21G18, NINA-W102 |
| ABX00029 | 67.64x25 | ARDUINO MKR WAN 1310 | ATECC508A, CMWX1ZZABZ |
| ABX00023 | 61.5x25 | ARDUINO MKR WIFI 1010 | ATSAMD21G18, NINA-W102 |
| ABX00012 | 67.64x25 | ARDUINO MKR ZERO | ATSAMD21G18A |
| Symbol | Usup | Interface | Connection | Communictions protocol | Bluetooth version | Kit contents | Features |
|---|---|---|---|---|---|---|---|
| [V DC] | |||||||
| ABX00022 | 5 | GPIO; I2C; I2S; PWM; SPI; UART; WiFi | pin strips, miniPCIe, USB B micro | IEEE 802.11b/g/n | 4.2 | prototype board | microcontroller I/O lines lead to goldpin connectors; Bluetooth Low Energy module; WiFi module |
| ABX00029 | 5 | GPIO; I2C; I2S; PWM; SPI; UART | pin strips, USB B micro | LoRa | - | prototype board | microcontroller I/O lines lead to goldpin connectors |
| ABX00023 | 5 | GPIO; I2C; I2S; PWM; SPI; UART; WiFi | pin strips, USB B micro | - | 4.2 | prototype board | microcontroller I/O lines lead to goldpin connectors; Bluetooth Low Energy module; WiFi module |
| ABX00012 | 5 | GPIO; I2C; I2S; PWM; SPI; UART | pin strips, microSD, USB B micro | - | - | prototype board | microcontroller I/O lines lead to goldpin connectors |