ARDUINO OPTA (PLC) development kits

ARDUINO OPTA (PLC) development kits, AFX00001, AFX00002, AFX00003, AFX00005, AFX00006, AFX00007 |EN|
IP ratingIP20
Operating temperature-20...50°C
Symbol Manufacturer's part number Kind of module Sup. volt. Dimensions
[V DC] [mm]
AFX00001 ARDUINO OPTA RS485 PLC programmable controller 12...24 90x80x69
AFX00002 ARDUINO OPTA WIFI PLC programmable controller 12...24 90x80x69
AFX00003 ARDUINO OPTA LITE PLC programmable controller 12...24 90x80x69
AFX00005 OPTA EXT D1608E extension 12...24 88.8x70x56.5
AFX00006 OPTA EXT D1608S extension 12...24 88.8x70x56.5
AFX00007 OPTA EXT A0602 extension 24 -
Symbol Processor Memory Interface
[MB]
AFX00001 ARM Cortex-M4, ARM Cortex-M7 1 RAM 16 FLASH Ethernet; RS485; USB
AFX00002 ARM Cortex-M4, ARM Cortex-M7 1 RAM 16 FLASH Ethernet; RS485; USB; WiFi
AFX00003 ARM Cortex-M4, ARM Cortex-M7 1 RAM 16 FLASH Ethernet; USB
Symbol Number of inputs Kind of input Number of outputs Output Connection
AFX00001 8 0...10V 4 relay x4 RJ45, RS485, USB C, screw
AFX00002 8 0...10V 4 relay x4 RJ45, RS485, USB C, screw
AFX00003 8 0...10V 4 relay x4 RJ45, USB C, screw
AFX00005 16 0...24V 8 relay x4 -
AFX00006 16 0...24V 8 relay x4, SSR -
AFX00007 6 0...10V, 0...20mA, Pt100 6 0...10V, 0...20mA, PT100, PWM -