| Manufacturer | PANASONIC |
| Type of sensor | area sensor |
| Oper. mode | transmitter-receiver |
| Operation modes | DARK-ON, LIGHT-ON |
| Body material | ABS |
| Usup | 12...24V DC |
| Max. operating current | 100mA |
| Connection | cables |
| Response time | <10ms |
| Body dimensions | 30x140x10mm |
| Operating temperature | -10...55°C |
| IP rating | IP62 |
| Lead length | 2000mm |
| Symbol | Range | Output conf. |
|---|---|---|
| [m] | ||
| NA1-5 | 0.2...3 | NPN |
| NA1-5-PN | 0.2...3 | PNP |
| NA1-PK5 | 0.1...1.2 | NPN |
| NA1-PK5-PN | 0.1...1.2 | PNP |