| Manufacturer | POLYHEX TECHNOLOGY |
| Features | Bluetooth/WiFi module |
| Architecture | ARM, Cortex A53 |
| Processor | ARM Quad Core Cortex®-A53 |
| Kind of memory | LPDDR4 |
| Communictions protocol | WIFI |
| Bluetooth version | 5.0 |
| Interface | Audio; CAN x2; Ethernet; GPIO; HDMI; I2C x2; MIPI-CSI; MIPI-DSI; PCIe; PWM; SD / microSD; SPDIF; SPI x2; UART x3; USB |
| Video coding | H.264, H.265 |
| Connection | HDMI, Jack 3.5mm socket, pin strips, microSD, MIPI DSI, MIPI-CSI, PCIe, RJ45, USB 3.0 x4, USB C socket |
| Operating system support | Android, Ubuntu, Yocto Linux |
| Dimensions | 85x56mm |
| Clock frequency | 1.8GHz |
| Usup | 5V DC |
| Operating system | none |
| Memory | 2GB RAM |
| WiFi | 2,4GHz, 5GHz |
| Type of minicomputer | Single-board computer |
| Symbol | Product description |
|---|---|
| EMB-IMX8MP-02 | Single-board computer;ARM,Cortex A53;2GBRAM;WIFI;5VDC;LPDDR4 |