ARM microcontroller; SMD; Cortex M0+; MICROCHIP TECHNOLOGY

ARM microcontroller; SMD; Cortex M0+; MICROCHIP TECHNOLOGY, ATSAMR21E16A-MF, ATSAMR21E16A-MFT |EN|
MountingSMD
ArchitectureCortex M0+
Manufacturer
Clock frequency48MHz
Communictions protocolIEEE 802.15.4, ZigBee
Transmitter output power4dBm
CipheringAES128
Type of integrated circuitARM microcontroller
Comparators2
Number of 16bit timers4
Input capture channels6
24bit timers2
Ext. inter.15
FeaturesBrown Out Reset (BOR);
PoR;
32kHz resonator for RTC;
RTC;
SleepWalking;
watchdog;
ADC gain stage
Receiver sensitivity-99dBm
Usup1.8...3.6V DC
Kind of core32-bit
Symbol Interface Case Package PWM channels A/D 12bit Operating temperature Memory Manufacturer standard package
[°C] [kB] [pcs.]
ATSAMR21E16A-MF I2C x4; LIN x4; SPI x4; UART x4 QFN32 in-tray 18 4 -40...125 8 SRAM 64 FLASH 490
ATSAMR21E16A-MFT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 18 4 -40...125 8 SRAM 64 FLASH 5000
ATSAMR21E16A-MU I2C x4; LIN x4; SPI x4; UART x4 QFN32 in-tray 18 4 -40...85 8 SRAM 64 FLASH 490
ATSAMR21E16A-MUT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 18 4 -40...85 8 SRAM 64 FLASH 5000
ATSAMR21G16A-MF I2C x5; LIN x5; SPI x5; UART x5 QFN48 in-tray 16 8 -40...125 8 SRAM 64 FLASH 416
ATSAMR21G16A-MFT I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 16 8 -40...125 8 SRAM 64 FLASH 4000
ATSAMR21G16A-MU I2C x5; LIN x5; SPI x5; UART x5 QFN48 in-tray 16 8 -40...85 8 SRAM 64 FLASH 416
ATSAMR21G16A-MUT I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 16 8 -40...85 8 SRAM 64 FLASH 4000
ATSAMR21E17A-MF I2C x4; LIN x4; SPI x4; UART x4 QFN32 in-tray 18 4 -40...125 16 SRAM 128 FLASH 490
ATSAMR21E17A-MFT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 18 4 -40...125 16 SRAM 128 FLASH 5000
ATSAMR21E17A-MU I2C x4; LIN x4; SPI x4; UART x4 QFN32 in-tray 18 4 -40...85 16 SRAM 128 FLASH 490
ATSAMR21E17A-MUT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 18 4 -40...85 16 SRAM 128 FLASH 5000
ATSAMR21G17A-MF I2C x5; LIN x5; SPI x5; UART x5 QFN48 in-tray 16 8 -40...125 16 SRAM 128 FLASH 416
ATSAMR21G17A-MFT I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 16 8 -40...125 16 SRAM 128 FLASH 4000
ATSAMR21G17A-MU I2C x5; LIN x5; SPI x5; UART x5 QFN48 in-tray 16 8 -40...85 16 SRAM 128 FLASH 416
ATSAMR21G17A-MUT I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 16 8 -40...85 16 SRAM 128 FLASH 4000
ATSAMR21E18A-MF I2C x4; LIN x4; SPI x4; UART x4 QFN32 in-tray 12 4 -40...125 32 SRAM 256 FLASH 490
ATSAMR21E18A-MFT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 12 4 -40...125 32 SRAM 256 FLASH 5000
ATSAMR21E18A-MU I2C x4; LIN x4; SPI x4; UART x4 QFN32 in-tray 12 4 -40...85 32 SRAM 256 FLASH 490
ATSAMR21E18A-MUT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 12 4 -40...85 32 SRAM 256 FLASH 5000
ATSAMR21G18A-MF I2C x5; LIN x5; SPI x5; UART x5 QFN48 in-tray 12 8 -40...125 32 SRAM 256 FLASH 416
ATSAMR21G18A-MFT I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 12 8 -40...125 32 SRAM 256 FLASH 4000
ATSAMR21G18A-MU I2C x5; LIN x5; SPI x5; UART x5 QFN48 in-tray 12 8 -40...85 32 SRAM 256 FLASH 416
ATSAMR21G18A-MUT I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 12 8 -40...85 32 SRAM 256 FLASH 4000
ATSAMR21G18A-MUTA6 I2C x5; LIN x5; SPI x5; UART x5 QFN48 reel, tape 12 8 -40...85 32 SRAM 256 FLASH 4000
ATSAMR21E19A-MFT I2C x4; LIN x4; SPI x4; UART x4 QFN32 reel, tape 12 4 -40...125 32 SRAM 768 FLASH 5000