| Manufacturer | AUTONICS |
| Type of relay | solid state |
| Variant | 1-phase |
| Ucntrl | 24V DC |
| IP rating | IP20 |
| Manufacturer series | ASL |
| Symbol | Mounting | Ioper. max | Uswitch. | Uswitch. | Related items |
|---|---|---|---|---|---|
| [A] | [V AC] | [V DC] | |||
| ASL-L01MP0-NN | for DIN rail mounting | 2.7 | max. 60 | max. 60 | AQZ202D |
| ASL-L01MP0-NY | for DIN rail mounting | 2.7 | max. 60 | max. 60 | AQZ202D |
| ASL-L01MP0-PN | for DIN rail mounting | 2.7 | max. 60 | max. 60 | AQZ202D |
| ASL-L01MP0-PY | for DIN rail mounting | 2.7 | max. 60 | max. 60 | AQZ202D |
| ASL-L01SP0-NN | for DIN rail mounting | 1 | 75...240 | - | AQG12124 |
| ASL-L01SP0-NY | for DIN rail mounting | 1 | 75...240 | - | AQG12124 |
| ASL-L01SP0-PN | for DIN rail mounting | 1 | 75...240 | - | AQG12124 |
| ASL-L01SP0-PY | for DIN rail mounting | 1 | 75...240 | - | AQG12124 |
| ASL-L01SP1-NN | for DIN rail mounting | 2 | 75...240 | - | AQG22124 |
| ASL-L01SP1-NY | for DIN rail mounting | 2 | 75...240 | - | AQG22124 |
| ASL-L01SP1-PN | for DIN rail mounting | 2 | 75...240 | - | AQG22124 |
| ASL-L01SP1-PY | for DIN rail mounting | 2 | 75...240 | - | AQG22124 |
| ASL-L01SR0-NN | for DIN rail mounting | 2 | 24...240 | - | G3MC-202P |
| ASL-L01SR0-NY | for DIN rail mounting | 2 | 24...240 | - | G3MC-202P |
| ASL-L01SR0-PN | for DIN rail mounting | 2 | 24...240 | - | G3MC-202P |
| ASL-L01SR0-PY | for DIN rail mounting | 2 | 24...240 | - | G3MC-202P |
| ASL-L01ST0-NN | for DIN rail mounting | 1 | 24...240 | - | SN-24A01C |
| ASL-L01ST0-NY | for DIN rail mounting | 1 | 24...240 | - | SN-24A01C |
| ASL-L01ST0-PN | for DIN rail mounting | 1 | 24...240 | - | SN-24A01C |
| ASL-L01ST0-PY | for DIN rail mounting | 1 | 24...240 | - | SN-24A01C |
| ASL-L04MP0-UN | for DIN rail mounting, screw type | 2.7 | max. 60 | max. 60 | AQZ202D |
| ASL-L04MP0-UY | for DIN rail mounting, screw type | 2.7 | max. 60 | max. 60 | AQZ202D |
| ASL-L04SP0-UN | for DIN rail mounting, screw type | 1 | 75...240 | - | AQG12124 |
| ASL-L04SP0-UY | for DIN rail mounting, screw type | 1 | 75...240 | - | AQG12124 |
| ASL-L04ST0-UY | for DIN rail mounting, screw type | 1 | 24...240 | - | SN-24A01C |
| Symbol | Body dimensions | Kind of input |
|---|---|---|
| [mm] | ||
| ASL-L01MP0-NN | 9x39x89.8 | NPN |
| ASL-L01MP0-NY | 9x39x89.8 | NPN |
| ASL-L01MP0-PN | 9x39x89.8 | PNP |
| ASL-L01MP0-PY | 9x39x89.8 | PNP |
| ASL-L01SP0-NN | 9x39x89.8 | NPN |
| ASL-L01SP0-NY | 9x39x89.8 | NPN |
| ASL-L01SP0-PN | 9x39x89.8 | PNP |
| ASL-L01SP0-PY | 9x39x89.8 | PNP |
| ASL-L01SP1-NN | 9x39x89.8 | NPN |
| ASL-L01SP1-NY | 9x39x89.8 | NPN |
| ASL-L01SP1-PN | 9x39x89.8 | PNP |
| ASL-L01SP1-PY | 9x39x89.8 | PNP |
| ASL-L01SR0-NN | 9x39x89.8 | NPN |
| ASL-L01SR0-NY | 9x39x89.8 | NPN |
| ASL-L01SR0-PN | 9x39x89.8 | PNP |
| ASL-L01SR0-PY | 9x39x89.8 | PNP |
| ASL-L01ST0-NN | 9x39x89.8 | NPN |
| ASL-L01ST0-NY | 9x39x89.8 | NPN |
| ASL-L01ST0-PN | 9x39x89.8 | PNP |
| ASL-L01ST0-PY | 9x39x89.8 | PNP |
| ASL-L04MP0-UN | 27x44.3x107 | - |
| ASL-L04MP0-UY | 27x44.3x107 | - |
| ASL-L04SP0-UN | 27x44.3x107 | - |
| ASL-L04SP0-UY | 27x44.3x107 | - |
| ASL-L04ST0-UY | 27x44.3x107 | - |