Assembly stud; DREMEC

Assembly stud; DREMEC, DR8G420V41947, DR8G420V41948, DR8G420V41949, DR8G420V41950 |EN|
Manufacturer
Spacerassembly stud
Mountingmounting hole without thread, snap fastener
Mounting plate thickness1.57mm
Colournatural
Plate mounting hole diameter4mm
Materialpolyamide 66
Mounting hole diameter4.1...4.2mm
Symbol Flammability rating Spacer length
[mm]
DR8G420V41947 UL94V-0 9.5
DR8G420V41948 UL94V-0 11.1
DR8G420V41949 UL94V-0 12.7
DR8G420V41950 UL94V-0 15.9
DR8G420V41951 UL94V-0 19.1
DR8G420V41952 UL94V-0 22.2
DR8G420V41953 UL94V-0 25.4
DR8G816V40339 UL94V-2 9.5
DR8G816V40340 UL94V-2 11.1
DR8G816V40341 UL94V-2 12.7
DR8G816V40342 UL94V-2 15.9
DR8G816V40343 UL94V-2 19.1
DR8G816V40344 UL94V-2 22.2
DR8G816V40345 UL94V-2 25.4