Manufacturer
Type of converterDC/DC
CaseSIP7
Insulation voltage5000V
Manufacturer seriesAMDG-JZ
Operating temperature-40...105°C
Body dim.9.8x19.5x12.5mm
Switch. freq.200kHz
DimensionsFig. 1.
Symbol Power Uin Output voltage Uout2 Iout Iout2 Efficiency Number of outputs
[W] [V DC] [V DC] [V DC] [mA] [mA] [%]
AMDG-051505A50JZB 1.4 4.5...5.5 15 -5 40 80 82 2
AMDG-052004A50JZB 1.76 4.5...5.5 20 -4 40 80 82 2
AMDG-121504A50JZB 2.28 10.8...13.2 15 -4 120 120 87 2
AMDG-122005A50JZB 2.25 10.8...13.2 20 -5 90 90 87 2
AMDG-151504A50JZB 2.28 13.5...16.5 15 -4 120 120 87 2
AMDG-242005A50JZB 2.25 21.6...26.4 20 -5 90 90 81 2
AMDG-052004A50JZ 1.76 4.5...5.5 20 -4 40 80 82 2
AMDG-122005A50JZ 2.25 10.8...13.2 20 -5 90 90 87 2
AMDG-241504A50JZ 2.28 21.6...26.4 15 -4 120 120 82 2
AMDG-242005A50JZ 2.25 21.6...26.4 20 -5 90 90 81 2