| Manufacturer | HIROSE |
| Wave imp. | 50Ω |
| Spatial orientation | straight |
| Mechanical mounting | for cable |
| Insulator material | PTFE |
| Contact plating | gold-plated |
| Type of transition | attenuator |
| Cable/adapter structure | 2,4mm-AT male; 2,4mm-AT female |
| Max. frequency | 50GHz |
| Conform to the norm | MIL-STD-348B |
| Symbol | Damping coefficient |
|---|---|
| [dB] | |
| H2.4-AT-0-PJ | 0 |
| H2.4-AT-10-PJ | 10 |
| H2.4-AT-20-PJ | 20 |
| H2.4-AT-3-PJ | 3 |
| H2.4-AT-4-PJ | 4 |
| H2.4-AT-5-PJ | 5 |
| H2.4-AT-6-PJ | 6 |
| H2.4-AT-7-PJ | 7 |
| H2.4-AT-8-PJ | 8 |
| H2.4-AT-9-PJ | 9 |