Audio Inductors VISATON

Manufacturer
Applicationaudio equipment
Symbol Type of inductor L R Core diameter Diameter Height Isat
[mH] [Ω] [mm] [mm] [mm] [A]
FC-3.3MH-VS coil 3.3 0.45 0.9 40 30 6.6
FC-4.7MH-VS coil 4.7 0.6 0.85 40 30 5.7
FC-6.8MH-VS coil 6.8 0.85 0.8 40 30 5.4
FC-8.2MH-VS coil 8.2 1 0.75 40 30 4.5
FC-10MH-VS coil 10 1.2 0.7 40 30 4.1
LR-1.5MH-VS coil 1.5 0.18 1.3 56 36 13.4
LR-3.3MH-VS coil 3.3 0.25 1.3 56 36 12.1
LR-3.9MH-VS coil 3.9 0.28 1.3 56 36 11.5
LR-4.7MH-VS coil 4.7 0.33 1.2 56 36 9.3
LR-6.8MH-VS coil 6.8 0.43 1.15 56 36 7.4
LR-10MH-VS coil 10 0.61 1.1 56 36 5.2
KN-3.3MH-VS coil 3.3 1.4 0.6 32 29 -
KN-4.7MH-VS coil 4.7 2 0.5 32 29 -
KN-6.8MH-VS coil 6.8 2.6 0.6 44 30 -
KN-10MH-VS coil 10 3.8 0.5 44 30 -
KN-15MH-VS coil 15 4.8 0.5 44 30 -
KN-22MH-VS coil 22 5.2 0.6 55 30 -
KN-27MH-VS coil 27 6.4 0.6 55 30 -
SP-0.1MH/25-VS air coil 0.1 0.35 0.6 25 12 -
SP-0.15MH25-VS air coil 0.15 0.45 0.6 25 12 -
SP-0.22MH25-VS air coil 0.22 0.54 0.6 25 12 -
SP-0.33MH37-VS air coil 0.33 0.68 0.6 37 12 -
SP-0.47MH37-VS air coil 0.47 0.83 0.6 37 12 -
SP-0.47MH48-VS air coil 0.47 0.36 1 48 18 -
SP-0.68MH37-VS air coil 0.68 1 0.6 37 12 -
SP-0.68MH48-VS air coil 0.68 0.45 1 48 18 -
SP-0.82MH37-VS air coil 0.82 1.15 0.6 37 12 -
SP-0.82MH48-VS air coil 0.82 0.52 1 48 18 -
SP-1MH37-VS air coil 1 1.3 0.6 37 12 -
SP-1MH58-VS air coil 1 0.55 1 58 18 -
SP-1.5MH43-VS air coil 1.5 1.65 0.6 43 14 -
SP-1.5MH58-VS air coil 1.5 0.7 1 58 18 -
SP-2.2MH43-VS air coil 2.2 2 0.6 43 14 -
SP-2.2MH71-VS air coil 2.2 0.9 1 71 29 -
SP-2.2MH71-VS1.3 air coil 2.2 0.62 1.3 71 29 -
SP-3.3MH48-VS air coil 3.3 2.6 0.6 48 18 -
SP-3.3MH71-VS air coil 3.3 1.1 1 71 29 -