| Manufacturer | AUREL |
| Communications module | RF |
| Symbol | Kind of module | Freq. | Modulation | Channels | Rec. sensit. | Transm. power | Usup | Current consumption |
|---|---|---|---|---|---|---|---|---|
| [MHz] | [dBm] | [mW] | [V DC] | [mA] | ||||
| HCS-DEC1/F | AM receiver | 433.92 | OOK | 1 | -100 | - | 12 | - |
| HCS-DEC2/F | AM receiver | 433.92 | OOK | 2 | -100 | - | 12 | - |
| HCS-DEC4/F | AM receiver | 433.92 | OOK | 4 | -100 | - | 12 | - |
| HCS-FM-TX1 | FM transmitter | 433.92 | FSK | 1 | - | 0.5 | 3 | 10 |
| HCS-FM-TX1-868 | FM transmitter | 868.3 | FSK | 1 | - | 0.5 | 3 | 10 |
| HCS-FM-TX2 | FM transmitter | 433.92 | FSK | 2 | - | 0.5 | 3 | 10 |
| HCS-FM-TX3 | FM transmitter | 433.92 | FSK | 3 | - | 0.5 | 3 | 10 |
| HCS-FM-TX3-868 | FM transmitter | 868.3 | FSK | 3 | - | 0.5 | 3 | 10 |
| HCS-TX1 | AM transmitter | 433.92 | OOK | 1 | - | 0.5 | 3 | 10 |
| HCS-TX2 | AM transmitter | 433.92 | OOK | 2 | - | 0.5 | 3 | 10 |
| HCS-TX2-868 | AM transmitter | 868.3 | OOK | 2 | - | 0.5 | 3 | 10 |
| HCS-TX3 | AM transmitter | 433.92 | OOK | 3 | - | 0.5 | 3 | 10 |
| HCS-TX3-868 | AM transmitter | 868.3 | OOK | 3 | - | 0.5 | 3 | 10 |
| RX-4M-HCS | AM receiver | 433.92 | OOK | 4 | -106 | - | 5 | 3 |
| RX-4M-HCS-4B | AM receiver | 433.92 | OOK | 4 | -106 | - | 5 | 3 |
| RX-4M-UP/LP | AM receiver | 433.92 | OOK | 4 | -114 | - | 5 | 7 |
| TX-12CH-EVO | AM transmitter | 433.92 | OOK | 12 | - | 1 | 3 | 10 |
| TX2-HCS433-A | AM transmitter | 433.92 | OOK | 2 | - | 1 | 12 | 10 |
| TX-2M-HCS | AM transmitter | 433.92 | OOK | 2 | - | 1 | 12 | 7 |
| TX-2M-UP/LP | AM transmitter | 433.92 | OOK | 2 | - | 0.5 | 3 | 10 |
| TX3-HCS433-A | AM transmitter | 433.92 | OOK | 3 | - | 1 | 12 | 10 |
| TX-4M-HCS | AM transmitter | 433.92 | OOK | 4 | - | 1 | 12 | 7 |
| TX-4M-UP/LP | AM transmitter | 433.92 | OOK | 4 | - | 0.5 | 3 | 10 |
| TX4-RP-HCS-433N | AM transmitter | 433.92 | ASK | 4 | - | 1 | 3 | 10 |
| TX-6M-HCS | AM transmitter | 433.92 | OOK | 6 | - | 1 | 12 | 7 |
| TX-6M-HCS-868 | FM transmitter | 868.3 | FSK | 6 | - | 1 | 12 | 16 |
| TX-KEY-15 | AM transmitter | 433.92 | OOK | 15 | - | 10 | 3 | 40 |
| Symbol | Power supply | Output | Dimensions | Features | Data transfer rate | Battery/ rechargeable battery | Supply voltage | Related items |
|---|---|---|---|---|---|---|---|---|
| [mm] | [kbps] | [V AC] | ||||||
| HCS-DEC1/F | - | relay | 65x45x18 | up to 10 different transmitters can be programmed | - | - | 24 | - |
| HCS-DEC2/F | - | relay | 65x45x18 | up to 10 different transmitters can be programmed | - | - | 24 | - |
| HCS-DEC4/F | - | relay | 65x45x18 | up to 10 different transmitters can be programmed | - | - | 24 | - |
| HCS-FM-TX1 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| HCS-FM-TX1-868 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| HCS-FM-TX2 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| HCS-FM-TX3 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| HCS-FM-TX3-868 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| HCS-TX1 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | RX-4M-HCS, RX-4M-HCS-4B |
| HCS-TX2 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | RX-4M-HCS, RX-4M-HCS-4B |
| HCS-TX2-868 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| HCS-TX3 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | RX-4M-HCS, RX-4M-HCS-4B |
| HCS-TX3-868 | battery CR2032 3V x1 | - | 54x43x11 | - | - | battery CR2032 3V x1 | - | - |
| RX-4M-HCS | - | open collector | 39x17.5x5.5 | - | 2.4 | - | - | - |
| RX-4M-HCS-4B | - | binary | 39x17.5x5.5 | - | - | - | - | - |
| RX-4M-UP/LP | - | - | 41x20x3.1 | superhet | - | - | - | - |
| TX-12CH-EVO | battery CR2032 3V x1 | - | 54x85.5x10.5 | - | - | battery CR2032 3V x1 | - | - |
| TX2-HCS433-A | battery 8LR932 12V x1 | - | 56.5x35x13.5 | - | - | battery 8LR932 12V x1 | - | - |
| TX-2M-HCS | battery 8LR932 12V x1 | - | 75x40x16 | - | 3.3 | battery 8LR932 12V x1 | - | RX-4M-HCS, RX-4M-HCS-4B |
| TX-2M-UP/LP | battery CR2032 3V x1 | - | 75x40x16 | - | - | battery CR2032 3V x1 | - | - |
| TX3-HCS433-A | battery 8LR932 12V x1 | - | 56.5x35x13.5 | - | - | battery 8LR932 12V x1 | - | - |
| TX-4M-HCS | battery 8LR932 12V x1 | - | 75x40x16 | - | 3.3 | battery 8LR932 12V x1 | - | RX-4M-HCS, RX-4M-HCS-4B |
| TX-4M-UP/LP | battery CR2032 3V x1 | - | 75x40x16 | - | - | battery CR2032 3V x1 | - | - |
| TX4-RP-HCS-433N | battery CR2032 3V x1 | - | 72x39x11 | SAW filter | - | battery CR2032 3V x1 | - | - |
| TX-6M-HCS | battery 8LR932 12V x1 | - | 75x40x16 | - | 3.3 | battery 8LR932 12V x1 | - | RX-4M-HCS, RX-4M-HCS-4B |
| TX-6M-HCS-868 | battery 8LR932 12V x1 | - | 75x40x16 | - | 3.3 | battery 8LR932 12V x1 | - | - |
| TX-KEY-15 | battery LR6 AA 1,5V x2 | - | 169x75x32 | - | - | battery LR6 AA 1,5V x2 | - | - |