| Protection | anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Manufacturer | VOLT POLSKA |
| Type of power supply device | automatic voltage stabiliser |
| Symbol | Power | Output voltage | Usup | Voltage between phases (for three phase system) | Tolerance | Number of output sockets | Body dimensions | Electrical connection |
|---|---|---|---|---|---|---|---|---|
| [VA] | [V AC] | [V AC] | [V AC] | [%] | [mm] | |||
| 5AVR0500SE | 500 | 230 | 150...270 | - | ±8 | 2 | 195x117x124 | wires, mains plug 230V |
| 5AVR1000SE | 1000 | 230 | 150...270 | - | ±8 | 2 | 195x117x124 | wires, mains plug 230V |
| 5AVR2000SE | 2000 | 230 | 150...270 | - | ±8 | 2 | 146x237x170 | wires, mains plug 230V |
| 5AVR3000SE | 3000 | 230 | 150...270 | - | ±8 | 2 | 182x297x203 | terminal block |
| 5AVR5000SE | 5000 | 230 | 150...270 | - | ±8 | 2 | 182x297x203 | terminal block |
| 5AVRZ10000 | 10000 | 230 | 150...270 | - | ±8 | 2 | 220x335x230 | terminal block |
| 5AVRZP1000 | 1000 | 230 | 130...260 | - | ±3 | 2 | 147x228x130 | wires, mains plug 230V |
| 5AVRZP2000 | 2000 | 230 | 130...260 | - | ±3 | 2 | 168x255x146 | wires, mains plug 230V |
| 5AVRZP3000 | 3000 | 230 | 130...260 | - | ±3 | 2 | 220x272x161 | wires, mains plug 230V |
| 5AVRZP5000 | 5000 | 230 | 100...260 | - | ±3 | 2 | 302x260x146 | terminal block |
| 5AVRZP9100 | 10000 | 230 | 100...260 | - | ±3 | 2 | 388x302x210 | terminal block |
| 5AVX3F0100 | 10000 | 400 | 130...260 | 3 x 225...400 | ±3 | - | 545x230x397 | terminal block |
| 5AVX3F0150 | 15000 | 400 | 130...260 | 3 x 225...400 | ±3 | - | 545x230x397 | terminal block |
| 5AVX3F0250 | 25000 | 400 | 130...260 | 3 x 225...400 | ±3 | - | 545x230x430 | terminal block |