| Type of transformer | autotransformer |
| Primary voltage | 230V AC |
| Primary winding term. | mains cable |
| Secondary voltage 1 | 115V |
| Thermal class | Ta40B |
| IP rating | IP30 |
| Symbol | Power | Secondary winding term. | Insulation class |
|---|---|---|---|
| [VA] | |||
| TS50/230/115 | 50 | 115V socket without grounding terminal | II |
| TS50/230/115-U | 50 | 115V socket with grounding terminal | I |