| Manufacturer | ABB |
| Mounting | on panel, for DIN rail mounting |
| Operating temperature | -25...60°C |
| Manufacturer series | AF |
| Width | 45mm |
| Ht. | 86mm |
| Symbol | Type of contactor | Contacts configuration | Leads | Ucntrl | Ioper. max | Auxiliary contacts |
|---|---|---|---|---|---|---|
| [A] | ||||||
| AF09-30-10-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 9 | NO |
| AF09-30-01-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 9 | NC |
| AF09-22-00-12 | 4-pole | NC x2 + NO x2 | screw terminals | 48...130V AC, 48...130V DC | 9 | - |
| AF09-30-10-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 9 | NO |
| AF09-30-01-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 9 | NC |
| AF09-30-10-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 9 | NO |
| AF09-30-01-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 9 | NC |
| AF09-30-10-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 9 | NO |
| AF09-30-01-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 9 | NC |
| AF12-30-10-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 12 | NO |
| AF12-30-01-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 12 | NC |
| AF12-30-10-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 12 | NO |
| AF12-30-01-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 12 | NC |
| AF12-30-10-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 12 | NO |
| AF12-30-01-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 12 | NC |
| AF12-30-10-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 12 | NO |
| AF12-30-01-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 12 | NC |
| AF16-30-10-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 16 | NO |
| AF16-30-01-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 16 | NC |
| AF16-30-10-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 16 | NO |
| AF16-30-01-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 16 | NC |
| AF16-30-10-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 16 | NO |
| AF16-30-01-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 16 | NC |
| AF16-30-10-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 16 | NO |
| AF16-30-01-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 16 | NC |
| AF26-40-00-11 | 4-pole | NO x4 | screw terminals | 24...60V AC, 20...60V DC | 26 | - |
| AF26-30-00-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 26 | - |
| AF26-30-00-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 26 | - |
| AF26-30-00-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 26 | - |
| AF26-30-00-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 26 | - |
| AF30-30-00-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 30 | - |
| AF30-30-00-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 30 | - |
| AF30-30-00-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 30 | - |
| AF30-30-00-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 30 | - |
| AF38-30-00-11 | 3-pole | NO x3 | screw terminals | 24...60V AC, 20...60V DC | 38 | - |
| AF38-30-00-12 | 3-pole | NO x3 | screw terminals | 48...130V AC, 48...130V DC | 38 | - |
| AF38-30-00-13 | 3-pole | NO x3 | screw terminals | 100...250V AC, 100...250V DC | 38 | - |
| AF38-30-00-14 | 3-pole | NO x3 | screw terminals | 250...500V AC, 250...500V DC | 38 | - |
| AF16Z-30-10-20 | 3-pole | NO x3 | screw terminals | 100...250V AC, 12...20V DC | 16 | NO |
| AF16ZB-40-00-21 | 4-pole | NO x4 | screw terminals | 24...60V AC, 20...60V DC | 16 | - |
| AF38-30-00K-11 | 3-pole | NO x3 | push-in terminals | 24...60V AC, 20...60V DC | 38 | - |
| AFC16-30-10-80 | 3-pole | NO x3 | screw terminals | 220...230V AC | 16 | NO |
| AFC16-40-00-80 | 4-pole | NO x4 | screw terminals | 220...230V AC | 16 | - |