Axial fuseholder

Axial fuseholder, ZH9-20ZP, ZH9-20ZW, 8601.2000, 8601.2001.08, 8601.2005 |EN|
Mountingon cable
Fuse accessories applicationcylindrical fuses
Fuse accessoriesfuse holder
Symbol DC load rating @R* AC load rating @R* Maximum current Wire insulation resistance Wire cross-section Core diameter IP rating Operating temperature Flammability rating Cable length Contact material Contact plating Manufacturer series Body col. Body material Leads Rated voltage
[A] [Ω/km] [mm2] [AWG] [°C] [mm] [V]
ZH9-20ZW - - 1.165 48.5 0.258 23 - - - - - - - white - - -
8601.2000 6.3A / 32V DC 6.3A / 32V AC - - - - IP40 -40...85 UL94V-0 - bronze tinned FDI - thermoplastic cables 32
8601.2001.08 6.3A / 32V DC 6.3A / 32V AC - - - 18 IP40 -40...85 UL94V-0 200 bronze tinned FDI - thermoplastic cables 32
8601.2005 6.3A / 32V DC 6.3A / 32V AC - - - - - - - - - - - - - cables 32
* at resistive load