B&K PRECISION

Manufacturer
Symbol Type of laboratory power supply Kind of power supply Display Number of channels Output current Output voltage Output current 2 Output voltage 2 Output current 3 Output voltage 3 Output current resolution Output voltage resolution Maximum power Interface Protection Features Operating modes Equipment Usup Operating temperature Dimensions Producer guarantee (months) Optional equipment Software
[A] [V DC] [A] [V DC] [A] [V DC] [mA] [mV] [W] [V AC] [°C] [mm]
BK1672 standard adjustable, multi-channel LED 3 3 32 3 32 3 5 - - - - - 3 outputs (1 variable and 2 fixed ) constant voltage, constant current user's manual; test leads; power supply 100...240 10...40 230x170x310 - - -
BK1673 standard adjustable, multi-channel LED 3 6 32 6 32 3 5 - - - - - 3 outputs (2 variable and 1 fixed ) - user's manual; test leads; power supply 100...240 10...40 230x170x310 - - -
BK1737 standard single-channel, multi- range LED 1 2 60 - - - - 1 10 - RS232 anti-overload OPP, against reverse polarity multi-ranging operation (output up to max power rating within maximum voltage and current rating); dual range to accommodate applications requiring either a higher voltage or a higher current constant voltage, constant current user's manual; RS232 cable; power supply 100...240 10...40 140x158x318 - - download from manufacturers website
BK1760A standard adjustable, multi-channel LED 3 5 30 2 30 2 6.5 1 10 350 - over current OCP, anti-overvoltage OVP, short circuit protection SCP, against reverse polarity - constant voltage, constant current fuse; user's manual; mains cable 100...240 10...40 267x145x381 - - -
BK9140 programmable multi-channel, multi- range LCD 4,3" 3 0...8 0...32 0...8 0...32 0...8 0...32 1 1 300 LAN; USB anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); built-in web server that allows users to configure, monitor, and control basic settings of the power supply from a web browser on a computer connected to the same local area network - manufacturer's calibration certificate; mains cable 100...240 0...40 213x88x330 36 RK2US LabVIEW
BK9140-GPIB programmable multi-channel, multi- range LCD 4,3" 3 0...8 0...32 0...8 0...32 0...8 0...32 1 1 300 GPIB; LAN; USB anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); built-in web server that allows users to configure, monitor, and control basic settings of the power supply from a web browser on a computer connected to the same local area network - manufacturer's calibration certificate; mains cable 100...240 0...40 213x88x330 36 RK2US LabVIEW
BK9141 programmable multi-channel, multi- range LCD 4,3" 3 0...4 0...60 0...4 0...60 0...4 0...60 1 1 300 LAN; USB anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); built-in web server that allows users to configure, monitor, and control basic settings of the power supply from a web browser on a computer connected to the same local area network - manufacturer's calibration certificate; mains cable 100...240 0...40 213x88x330 36 RK2US LabVIEW
BK9141-GPIB programmable multi-channel, multi- range LCD 4,3" 3 0...4 0...60 0...4 0...60 0...4 0...60 1 1 300 GPIB; LAN; USB anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); built-in web server that allows users to configure, monitor, and control basic settings of the power supply from a web browser on a computer connected to the same local area network - manufacturer's calibration certificate; mains cable 100...240 0...40 213x88x330 36 RK2US LabVIEW
HMR130023 programmable single-channel, multi- range touch screen 1 0...23 0...1.3k - - - - 1 100 10k analog (option); GPIB (option); LAN; LXI; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); settings memory; adjustable voltage and current slew rates; battery simulation; master/slave mode for parallel operation; high accuracy - manufacturer's calibration certificate; Ethernet cable; protection cover 180...460 0...50 440x132x660 36 HMRALG; HMRGPIB; HMRPB; HMRPU180; HMRPU540 LabVIEW
HMR195027 programmable single-channel, multi- range touch screen 1 0...27 0...1.95k - - - - 1 100 18k analog (option); GPIB (option); LAN; LXI; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); settings memory; adjustable voltage and current slew rates; battery simulation; master/slave mode for parallel operation; high accuracy - manufacturer's calibration certificate; Ethernet cable; protection cover 180...460 0...50 440x132x660 36 HMRALG; HMRGPIB; HMRPB; HMRPU180; HMRPU540 LabVIEW
HMR500108 programmable single-channel, multi- range touch screen 1 0...108 0...500 - - - - 10 10 18k analog (option); GPIB (option); LAN; LXI; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); settings memory; adjustable voltage and current slew rates; battery simulation; master/slave mode for parallel operation; high accuracy - manufacturer's calibration certificate; Ethernet cable; protection cover 180...460 0...50 440x132x660 36 HMRALG; HMRGPIB; HMRPB; HMRPU180; HMRPU540 LabVIEW
HMR65046 programmable single-channel, multi- range touch screen 1 0...46 0...650 - - - - 1 10 10k analog (option); GPIB (option); LAN; LXI; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); settings memory; adjustable voltage and current slew rates; battery simulation; master/slave mode for parallel operation; high accuracy - manufacturer's calibration certificate; Ethernet cable; protection cover 180...460 0...50 440x132x660 36 HMRALG; HMRGPIB; HMRPB; HMRPU180; HMRPU540 LabVIEW
HMR80360 programmable single-channel, multi- range touch screen 1 0...360 0...80 - - - - 10 1 10k analog (option); GPIB (option); LAN; LXI; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating); settings memory; adjustable voltage and current slew rates; battery simulation; master/slave mode for parallel operation; high accuracy - manufacturer's calibration certificate; Ethernet cable; protection cover 180...460 0...50 440x132x660 36 HMRALG; HMRGPIB; HMRPB; HMRPU180; HMRPU540 LabVIEW
MR100020 programmable single-channel, multi- range VFD 1 20 1k - - - - 1 100 5k GPIB; LAN; RS232; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating) - mains cable 230 10...40 420x88x532 36 SASPVS LabVIEW
MR160120 programmable single-channel, multi- range VFD 1 0...120 0...160 - - - - 7.5 10 3k GPIB; LAN; RS232; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating) - manufacturer's calibration certificate; mains cable 230 0...40 420x88x532 36 SASPVS LabVIEW
MR25080 programmable single-channel, multi- range VFD 1 80 250 - - - - 50 10 5k GPIB; LAN; RS232; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating) - manufacturer's calibration certificate; mains cable 230 10...40 420x88x532 36 SASPVS LabVIEW
MR3K160120 programmable single-channel, multi- range VFD 1 0...120 0...160 - - - - 7.5 10 3k GPIB; LAN; RS232; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating) - manufacturer's calibration certificate; mains cable 230 0...40 420x88x532 36 SASPVS LabVIEW
MR50040 programmable single-channel, multi- range VFD 1 40 500 - - - - 2 20 5k GPIB; LAN; RS232; USB over current OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP multi-ranging operation (output up to max power rating within maximum voltage and current rating) - manufacturer's calibration certificate; mains cable 230 10...40 420x88x532 36 SASPVS LabVIEW