| Operating voltage max. | 1kV AC |
| Conform to the norm | DIN EN 90900 EN 60900 |
| Blade material | vanadium-extra steel |
| Handle material | elastomer, polypropylene |
| Manufacturer series | ERGO® |
| Application | for electricians |
| Type of screwdriver | insulated |
| Symbol | Bit | Blade length | Overall len. |
|---|---|---|---|
| [mm] | [mm] | ||
| SA.BE8010S | slot | 75 | 177 |
| SA.BE8220S | slot | 100 | 202 |
| SA.BE8230S | slot | 100 | 222 |
| SA.BE8040S | slot | 100 | 222 |
| SA.BE8050S | slot | 125 | 247 |
| SA.BE8255S | slot | 150 | 272 |
| SA.BE8065S | slot | 175 | 297 |
| SA.BE8600S | Phillips | 60 | 162 |
| SA.BE8610S | Phillips | 80 | 202 |
| SA.BE8620S | Phillips | 100 | 222 |
| SA.BE8630S | Phillips | 150 | 272 |
| SA.BE8810S | Pozidriv® | 80 | 202 |
| SA.BE8820S | Pozidriv® | 100 | 222 |
| SA.BE8703S | hex key | 75 | 197 |
| SA.BE8704S | hex key | 150 | 197 |
| SA.BE8705S | hex key | 75 | 297 |