| Manufacturer | BAHCO |
| Kind of file | half planisher, rasp |
| Kind of package | bag |
| Handle material | plastic |
| File cross-section shape | round, half circle, flat |
| Working part length | 200mm |
| Kind of cut | 2 |
| Tip width | 8mm, 20mm, 20.5mm, 23mm |
| Symbol | Product description |
|---|---|
| SA.1-479-08-2-2 | File-set;half planisher,rasp;round,half circle,flat;plastic |