| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Version | with flange |
| Kind of head | button |
| Kind of cut | Torx® |
| Material | steel |
| Plating material | zinc |
| BN standard | BN 5128 |
| Strength class | 4.8 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2.5X4/BN5128 | M2,5 | 4 | 6.5 | 2.3 | TX08 |
| B2.5X6/BN5128 | M2,5 | 6 | 6.5 | 2.3 | TX08 |
| B2.5X8/BN5128 | M2,5 | 8 | 6.5 | 2.3 | TX08 |
| B3X4/BN5128 | M3 | 4 | 8 | 2.7 | TX10 |
| B3X5/BN5128 | M3 | 5 | 8 | 2.7 | TX10 |
| B3X6/BN5128 | M3 | 6 | 8 | 2.7 | TX10 |
| B3X10/BN5128 | M3 | 10 | 8 | 2.7 | TX10 |
| B3X16/BN5128 | M3 | 16 | 8 | 2.7 | TX10 |
| B4X5/BN5128 | M4 | 5 | 10 | 3.4 | TX20 |
| B4X6/BN5128 | M4 | 6 | 10 | 3.4 | TX20 |
| B4X8/BN5128 | M4 | 8 | 10 | 3.4 | TX20 |
| B4X10/BN5128 | M4 | 10 | 10 | 3.4 | TX20 |
| B4X12/BN5128 | M4 | 12 | 10 | 3.4 | TX20 |
| B4X16/BN5128 | M4 | 16 | 10 | 3.4 | TX20 |
| B4X20/BN5128 | M4 | 20 | 10 | 3.4 | TX20 |
| B4X30/BN5128 | M4 | 30 | 10 | 3.4 | TX20 |
| B5X8/BN5128 | M5 | 8 | 12 | 4.2 | TX25 |
| B5X10/BN5128 | M5 | 10 | 12 | 4.2 | TX25 |
| B5X12/BN5128 | M5 | 12 | 12 | 4.2 | TX25 |
| B5X16/BN5128 | M5 | 16 | 12 | 4.2 | TX25 |
| B5X20/BN5128 | M5 | 20 | 12 | 4.2 | TX25 |
| B5X30/BN5128 | M5 | 30 | 12 | 4.2 | TX25 |
| B6X16/BN5128 | M6 | 16 | 14 | 4.9 | TX30 |
| B6X20/BN5128 | M6 | 20 | 14 | 4.9 | TX30 |
| B6X30/BN5128 | M6 | 30 | 14 | 4.9 | TX30 |